STAHLWILLE 5822 Series Round Spanner Head, 30 mm, 14 x 18mm Insert, Chrome Finish

RS Stock No.: 737-2728Brand: STAHLWILLEManufacturers Part No.: 58224030
brand-logo

Technical Document

Specifications

Type

Spanner Head

Series

5822

Head Type

Round

Size

30 mm

Insert Size

14 x 18mm

Finish

Chrome

Country of Origin

Germany

Product details

Interchangeable Torque Wrench Inserts

Torque wrench inserts for use with Stahlwille's interchangeable head torque wrenches.

Constructed from Chrome Alloy Steel
Chrome plated finish

Stock information temporarily unavailable.

47.894 OMR

47.894 OMR Each (ex VAT)

50.289 OMR

50.289 OMR Each (inc. VAT)

STAHLWILLE 5822 Series Round Spanner Head, 30 mm, 14 x 18mm Insert, Chrome Finish

47.894 OMR

47.894 OMR Each (ex VAT)

50.289 OMR

50.289 OMR Each (inc. VAT)

STAHLWILLE 5822 Series Round Spanner Head, 30 mm, 14 x 18mm Insert, Chrome Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Spanner Head

Series

5822

Head Type

Round

Size

30 mm

Insert Size

14 x 18mm

Finish

Chrome

Country of Origin

Germany

Product details

Interchangeable Torque Wrench Inserts

Torque wrench inserts for use with Stahlwille's interchangeable head torque wrenches.

Constructed from Chrome Alloy Steel
Chrome plated finish