Technical Document
Specifications
Brand
Stanley FatMaxKnife Type
Utility
Blade Type
Straight
Retractable
Yes
Number Of Blades Supplied
2
Blade Length
60 mm
Country of Origin
China
Product details
Stanley Retractable Knife
Lightweight retractable knife with adjustable blade. Moulded in anti-shock resistant ABS body with a steel carrier. The fine adjustment allows 5 blade positions, with quick and easy blade change. Ideal for everyday DIY work with its robust and lightweight design.
Features and Benefits
Lightweight and strong
5 Blade postions
Tool free blade changing
Anti-shock resistant
2.596 OMR
2.596 OMR Each (ex VAT)
2.726 OMR
2.726 OMR Each (inc. VAT)
1
2.596 OMR
2.596 OMR Each (ex VAT)
2.726 OMR
2.726 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Stanley FatMaxKnife Type
Utility
Blade Type
Straight
Retractable
Yes
Number Of Blades Supplied
2
Blade Length
60 mm
Country of Origin
China
Product details
Stanley Retractable Knife
Lightweight retractable knife with adjustable blade. Moulded in anti-shock resistant ABS body with a steel carrier. The fine adjustment allows 5 blade positions, with quick and easy blade change. Ideal for everyday DIY work with its robust and lightweight design.
Features and Benefits
Lightweight and strong
5 Blade postions
Tool free blade changing
Anti-shock resistant