Stanley Phillips Screwdriver, PH1 Tip, 150 mm Blade

RS Stock No.: 125-2088Brand: StanleyManufacturers Part No.: 0-64-933IMPA: 612314
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH1

Blade Length

150 mm

Blade Material

High Grade Steel

Blade Finish

Chrome

Product details

Stanley Cushion Grip Philips Screwdrivers

The cushion grip Philips screwdrivers from Stanley have a large diameter handle to give you a comfortable grip and provides excellent torque. The screwdrivers have the details of the tips on the handle making them easy to identify.

Features and Benefits

Good resistance to corrosion
Soft grip handle
Large diameter handle
Domed end for fast spinning action
Hardened steel blade
Magnetic tips

Typical Applications

Use when you need a good torque for driving your wood screws

Stock information temporarily unavailable.

5.049 OMR

5.049 OMR Each (ex VAT)

5.301 OMR

5.301 OMR Each (inc. VAT)

Stanley Phillips Screwdriver, PH1 Tip, 150 mm Blade

5.049 OMR

5.049 OMR Each (ex VAT)

5.301 OMR

5.301 OMR Each (inc. VAT)

Stanley Phillips Screwdriver, PH1 Tip, 150 mm Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH1

Blade Length

150 mm

Blade Material

High Grade Steel

Blade Finish

Chrome

Product details

Stanley Cushion Grip Philips Screwdrivers

The cushion grip Philips screwdrivers from Stanley have a large diameter handle to give you a comfortable grip and provides excellent torque. The screwdrivers have the details of the tips on the handle making them easy to identify.

Features and Benefits

Good resistance to corrosion
Soft grip handle
Large diameter handle
Domed end for fast spinning action
Hardened steel blade
Magnetic tips

Typical Applications

Use when you need a good torque for driving your wood screws