Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley 500mm Magnetic, Spirit Level

RS Stock No.: 279-2205Brand: StanleyManufacturers Part No.: 1-42-313
brand-logo

Technical Document

Specifications

Brand

Stanley

Level Type

Torpedo

Length

500mm

Frame Material

Aluminium

Number of Vials

2

Accuracy

±0.05 mm/m

Magnetic

Yes

Country of Origin

France

Stock information temporarily unavailable.

21.444 OMR

21.444 OMR Each (ex VAT)

22.516 OMR

22.516 OMR Each (inc. VAT)

Stanley 500mm Magnetic, Spirit Level

21.444 OMR

21.444 OMR Each (ex VAT)

22.516 OMR

22.516 OMR Each (inc. VAT)

Stanley 500mm Magnetic, Spirit Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Level Type

Torpedo

Length

500mm

Frame Material

Aluminium

Number of Vials

2

Accuracy

±0.05 mm/m

Magnetic

Yes

Country of Origin

France