Stanley DMW40 Distance Meter, Maxim Range, ±1 % Accuracy

RS Stock No.: 517-444Brand: StanleyManufacturers Part No.: 1-77-176
brand-logo
View all in Laser Measures

Technical Document

Specifications

Brand

Stanley

Accuracy

±1 %

Measurement Range

Maximum of 9999.99m

Imperial or Metric

Metric

Model Number p

DMW40

You may be interested in
Stanley Metric Measuring Wheel 10000m
98.302 OMREach (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Stanley DMW40 Distance Meter, Maxim Range, ±1 % Accuracy

P.O.A.

Stanley DMW40 Distance Meter, Maxim Range, ±1 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stanley Metric Measuring Wheel 10000m
98.302 OMREach (ex VAT)

Technical Document

Specifications

Brand

Stanley

Accuracy

±1 %

Measurement Range

Maximum of 9999.99m

Imperial or Metric

Metric

Model Number p

DMW40

You may be interested in
Stanley Metric Measuring Wheel 10000m
98.302 OMREach (ex VAT)