Stanley 690mm Sawhorse

RS Stock No.: 776-9927Brand: StanleyManufacturers Part No.: 1-92-980
brand-logo
View all in Workbench Accessories

Technical Document

Specifications

Brand

Stanley

Width

690mm

Accessory Type

Sawhorse

Height

810 mm, 810 → 1000 mm

Material

Aluminium

Country of Origin

Israel

Product details

Stanley FatMax Aluminium Sawhorse

Introducing the Stanley FatMax Sawhorse. This twin pack foldable sawhorse is a heavy-duty, portable solution to anyone that requires flexibility when working across different environments and applications. This innovative sawhorse features individually adjustable telescopic legs, ideal for when working on uneven ground or on staircases, making it even more versatile than those without adjustment. This sawhorse is useful for when you need a mobile workstation that can function in a variety of environments like a workshop or on a worksite.

Features and Benefits:

• Individually adjustable telescopic legs, useful for when working on difficult or uneven surfaces
• Adjustable height, offering flexibility when working at different heights
• Total weight is 5.25kg making it a portable solution, especially when having to work on different work sites and environments
• The heavy-duty industrial legs allow for higher load-bearing capacity of 1135kg
• Each foot has a non-slip rubber on them to ensure optimum safety while the bench is in use
• Handy lower level shelf for additional storage space
• Both sawhorses fold away flat to a size of only 85 x 69 x 9cm which is ideal for storage and transportation
• Supplied as a twin pack

Applications:

A reliable work bench is the centrepiece of any workspace, either for DIY or in the industry a purpose-made workspace is essential. Whether for woodworking, stripping an engine or repairing electronic devices, an appropriate workspace makes life easier and helps you to keep organised and productive.

Work Bench uses:
• Woodworking and Carpentry
• Laboratories and Scientific Test Sites
• Metal Working
• Electronics (ESD)
• General Repair Work
• Jewellery Making
• Assembly Work
• Warehouse Packing

Does the Stanley FatMax Sawhorse come assembled?

Yes - it comes pre-assembled and folded in a set of two

What is the lowest and highest height of this stand?

The lowest height setting is 81cm (31 inches). The stand extends to a maximum of 100cm (39 inches) and each leg can be adjusted by 25mm increments a real benefit to uneven ground or steps.

Stock information temporarily unavailable.

142.764 OMR

142.764 OMR Each (ex VAT)

149.902 OMR

149.902 OMR Each (inc. VAT)

Stanley 690mm Sawhorse

142.764 OMR

142.764 OMR Each (ex VAT)

149.902 OMR

149.902 OMR Each (inc. VAT)

Stanley 690mm Sawhorse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Width

690mm

Accessory Type

Sawhorse

Height

810 mm, 810 → 1000 mm

Material

Aluminium

Country of Origin

Israel

Product details

Stanley FatMax Aluminium Sawhorse

Introducing the Stanley FatMax Sawhorse. This twin pack foldable sawhorse is a heavy-duty, portable solution to anyone that requires flexibility when working across different environments and applications. This innovative sawhorse features individually adjustable telescopic legs, ideal for when working on uneven ground or on staircases, making it even more versatile than those without adjustment. This sawhorse is useful for when you need a mobile workstation that can function in a variety of environments like a workshop or on a worksite.

Features and Benefits:

• Individually adjustable telescopic legs, useful for when working on difficult or uneven surfaces
• Adjustable height, offering flexibility when working at different heights
• Total weight is 5.25kg making it a portable solution, especially when having to work on different work sites and environments
• The heavy-duty industrial legs allow for higher load-bearing capacity of 1135kg
• Each foot has a non-slip rubber on them to ensure optimum safety while the bench is in use
• Handy lower level shelf for additional storage space
• Both sawhorses fold away flat to a size of only 85 x 69 x 9cm which is ideal for storage and transportation
• Supplied as a twin pack

Applications:

A reliable work bench is the centrepiece of any workspace, either for DIY or in the industry a purpose-made workspace is essential. Whether for woodworking, stripping an engine or repairing electronic devices, an appropriate workspace makes life easier and helps you to keep organised and productive.

Work Bench uses:
• Woodworking and Carpentry
• Laboratories and Scientific Test Sites
• Metal Working
• Electronics (ESD)
• General Repair Work
• Jewellery Making
• Assembly Work
• Warehouse Packing

Does the Stanley FatMax Sawhorse come assembled?

Yes - it comes pre-assembled and folded in a set of two

What is the lowest and highest height of this stand?

The lowest height setting is 81cm (31 inches). The stand extends to a maximum of 100cm (39 inches) and each leg can be adjusted by 25mm increments a real benefit to uneven ground or steps.