Stanley FMHT82564-0 Clamp Meter, Max Current 600A ac

RS Stock No.: 279-2263Brand: StanleyManufacturers Part No.: FMHT82564-0
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Stanley

Multimeter Type

Digital

Absolute Maximum AC Current Measurement

600A ac

Model Number p

FMHT82564-0

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

10MΩ

Model Number

FMHT82564-0

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Display Type

Digital

Country of Origin

China

Stock information temporarily unavailable.

61.088 OMR

61.088 OMR Each (ex VAT)

64.142 OMR

64.142 OMR Each (inc. VAT)

Stanley FMHT82564-0 Clamp Meter, Max Current 600A ac

61.088 OMR

61.088 OMR Each (ex VAT)

64.142 OMR

64.142 OMR Each (inc. VAT)

Stanley FMHT82564-0 Clamp Meter, Max Current 600A ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Multimeter Type

Digital

Absolute Maximum AC Current Measurement

600A ac

Model Number p

FMHT82564-0

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

10MΩ

Model Number

FMHT82564-0

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Display Type

Digital

Country of Origin

China