Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Starrett 300 mm Bi-metal Hacksaw Blade

RS Stock No.: 218-470Brand: StarrettManufacturers Part No.: AV8326
brand-logo
View all in Hand Saw Blades

Technical Document

Specifications

Saw Blade Type

Hacksaw Blade

Blade Length

300 mm

Width

13mm

Blade Thickness

0.65mm

Number of Pieces

10

Material

Bi-metal

Country of Origin

Brazil

Stock information temporarily unavailable.

7.156 OMR

7.156 OMR 1 Pack of 10 (ex VAT)

7.514 OMR

7.514 OMR 1 Pack of 10 (inc. VAT)

Starrett 300 mm Bi-metal Hacksaw Blade

7.156 OMR

7.156 OMR 1 Pack of 10 (ex VAT)

7.514 OMR

7.514 OMR 1 Pack of 10 (inc. VAT)

Starrett 300 mm Bi-metal Hacksaw Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Saw Blade Type

Hacksaw Blade

Blade Length

300 mm

Width

13mm

Blade Thickness

0.65mm

Number of Pieces

10

Material

Bi-metal

Country of Origin

Brazil