Technical Document
Specifications
Brand
StarrettDrill Bit Type
Hole Saw
Diameter
114mm
Arbor Included
No
Material
Tungsten Carbide
Cut Depth
41mm
Country of Origin
China
Stock information temporarily unavailable.
61.754 OMR
61.754 OMR Each (ex VAT)
64.842 OMR
64.842 OMR Each (inc. VAT)
Starrett Tungsten Carbide 114mm Hole Saw
1
61.754 OMR
61.754 OMR Each (ex VAT)
64.842 OMR
64.842 OMR Each (inc. VAT)
Starrett Tungsten Carbide 114mm Hole Saw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarrettDrill Bit Type
Hole Saw
Diameter
114mm
Arbor Included
No
Material
Tungsten Carbide
Cut Depth
41mm
Country of Origin
China