Technical Document
Specifications
Brand
StartechNumber of Usb Ports
3
Video Connection Type
DisplayPort, HDMI
USB Connection Type
USB A
Number of Displays Supported
1
USB Standard
USB 3.0
Bus Type
USB 3.0
Maximum Resolution
3840 x 2160
Country of Origin
Taiwan, Province Of China
Product details
Laptop Docking Station
91.311 OMR
91.311 OMR Each (ex VAT)
95.877 OMR
95.877 OMR Each (inc. VAT)
1
91.311 OMR
91.311 OMR Each (ex VAT)
95.877 OMR
95.877 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StartechNumber of Usb Ports
3
Video Connection Type
DisplayPort, HDMI
USB Connection Type
USB A
Number of Displays Supported
1
USB Standard
USB 3.0
Bus Type
USB 3.0
Maximum Resolution
3840 x 2160
Country of Origin
Taiwan, Province Of China
Product details