StarTech.com, Adjustable Tilt Foot Rest, 430mm Height, 350mm Width, 2kg

RS Stock No.: 213-3188Brand: StarTech.comManufacturers Part No.: FTRST2
brand-logo
View all in Foot Rests

Technical Document

Specifications

Tilt Adjustable

Yes

Height

100mm

Length

430mm

Width

350mm

Colour

Black

Weight

2kg

Maximum Height

--

Minimum Height

--

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

31.322 OMR

31.322 OMR Each (ex VAT)

32.888 OMR

32.888 OMR Each (inc. VAT)

StarTech.com, Adjustable Tilt Foot Rest, 430mm Height, 350mm Width, 2kg

31.322 OMR

31.322 OMR Each (ex VAT)

32.888 OMR

32.888 OMR Each (inc. VAT)

StarTech.com, Adjustable Tilt Foot Rest, 430mm Height, 350mm Width, 2kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Tilt Adjustable

Yes

Height

100mm

Length

430mm

Width

350mm

Colour

Black

Weight

2kg

Maximum Height

--

Minimum Height

--

Country of Origin

Taiwan, Province Of China