StarTech.com 2 Port 2 Input 2 Output HDMI Splitter 4000

RS Stock No.: 277-9796Brand: StarTech.comManufacturers Part No.: HDMI-SPLITTER-4K60UP
brand-logo

Technical Document

Specifications

Device Type

Splitter

Video Connection Type

HDMI

Number of Video Inputs

2

Number Of Ports

2

Number of Video Outputs

2

Maximum Resolution

4000

Power Source

AC Adapter

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

44.160 OMR

44.160 OMR Each (ex VAT)

46.368 OMR

46.368 OMR Each (inc. VAT)

StarTech.com 2 Port 2 Input 2 Output HDMI Splitter 4000

44.160 OMR

44.160 OMR Each (ex VAT)

46.368 OMR

46.368 OMR Each (inc. VAT)

StarTech.com 2 Port 2 Input 2 Output HDMI Splitter 4000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Device Type

Splitter

Video Connection Type

HDMI

Number of Video Inputs

2

Number Of Ports

2

Number of Video Outputs

2

Maximum Resolution

4000

Power Source

AC Adapter

Country of Origin

China

You may be interested in