Technical Document
Specifications
Brand
StarTech.comConnector 1
External Mini-SAS
Connector 2
External Mini-SAS
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
3m
Sheath Colour
Black
Fastener Type
Clip
Series
ISAS
Shielding
Aluminium Foil
Outer Sheath Material
PVC
Country of Origin
Taiwan, Province Of China
84.961 OMR
84.961 OMR Each (ex VAT)
89.209 OMR
89.209 OMR Each (inc. VAT)
1
84.961 OMR
84.961 OMR Each (ex VAT)
89.209 OMR
89.209 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnector 1
External Mini-SAS
Connector 2
External Mini-SAS
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
3m
Sheath Colour
Black
Fastener Type
Clip
Series
ISAS
Shielding
Aluminium Foil
Outer Sheath Material
PVC
Country of Origin
Taiwan, Province Of China