StarTech.com USB 2.0, Male USB C to Male USB C, 480Mbps, 1m

Technical Document
Specifications
Brand
StarTech.comLength
1m
Connector 1
USB C
Connector 2
USB C
USB Cable Type
Rugged USB-C Charging Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Data Rate
480Mbps
Standards Met
CE, REACH, RoHS
Country of Origin
China
10.324 OMR
10.324 OMR Each (ex VAT)
10.840 OMR
10.840 OMR Each (inc. VAT)
1
10.324 OMR
10.324 OMR Each (ex VAT)
10.840 OMR
10.840 OMR Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comLength
1m
Connector 1
USB C
Connector 2
USB C
USB Cable Type
Rugged USB-C Charging Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Data Rate
480Mbps
Standards Met
CE, REACH, RoHS
Country of Origin
China