StarTech.com WALLMOUNT Series Black 8U Steel Server Rack , with 2-Post Frame 500 x 397.7 x 383.5mm

RS Stock No.: 630-284Brand: StarTech.comManufacturers Part No.: WALLMOUNT8-HAF
brand-logo
View all in Server Racks

Technical Document

Specifications

Series

WALLMOUNT

Frame Type

2-Post

Rack Units

8U

Material

Steel

Colour

Black

External Dimensions

500 x 397.7 x 383.5mm

Country of Origin

China

95.392 OMR

95.392 OMR Each (ex VAT)

100.162 OMR

100.162 OMR Each (inc. VAT)

StarTech.com WALLMOUNT Series Black 8U Steel Server Rack , with 2-Post Frame 500 x 397.7 x 383.5mm

95.392 OMR

95.392 OMR Each (ex VAT)

100.162 OMR

100.162 OMR Each (inc. VAT)

StarTech.com WALLMOUNT Series Black 8U Steel Server Rack , with 2-Post Frame 500 x 397.7 x 383.5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

WALLMOUNT

Frame Type

2-Post

Rack Units

8U

Material

Steel

Colour

Black

External Dimensions

500 x 397.7 x 383.5mm

Country of Origin

China