Staubli ? Fluid Connectors Stainless Steel Male Safety Quick Connect Coupling, 10mm Hose Barb

RS Stock No.: 253-7447Brand: Staubli ? Fluid ConnectorsManufacturers Part No.: RBE 06.6810Distrelec Article No.: 30410757
brand-logo

Technical Document

Specifications

Coupling Gender

Male

Connection Standard

ISO C6

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

RBE

Connection Type

Hose Barb

Hose Barb Connection

10mm

Material

Stainless Steel

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-15°C

Seal Material

Nitrile Rubber, PTFE

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

Pipe couplers

Collar fitting.

Standard: ISO 4414

Stock information temporarily unavailable.

4.004 OMR

4.004 OMR Each (ex VAT)

4.204 OMR

4.204 OMR Each (inc. VAT)

Staubli ? Fluid Connectors Stainless Steel Male Safety Quick Connect Coupling, 10mm Hose Barb

4.004 OMR

4.004 OMR Each (ex VAT)

4.204 OMR

4.204 OMR Each (inc. VAT)

Staubli ? Fluid Connectors Stainless Steel Male Safety Quick Connect Coupling, 10mm Hose Barb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 44.004 OMR
5 - 93.856 OMR
10 - 243.812 OMR
25+3.795 OMR

Technical Document

Specifications

Coupling Gender

Male

Connection Standard

ISO C6

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

RBE

Connection Type

Hose Barb

Hose Barb Connection

10mm

Material

Stainless Steel

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-15°C

Seal Material

Nitrile Rubber, PTFE

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

Pipe couplers

Collar fitting.

Standard: ISO 4414