Staubli Blue Female Banana Socket, 4 mm Connector, M4 Thread Termination, 32A, 600V, Nickel Plating

RS Stock No.: 139-3505Brand: StaubliManufacturers Part No.: 23.1035-23
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

Staubli

Colour

Blue

Gender

Female

Termination Method

M4 Thread

Voltage Rating

600V

Current Rating

32A

Connector Size

4 mm

Contact Plating

Nickel

Spring Contact

Yes

Length

25mm

Contact Material

Brass

Type

Banana Socket

Country of Origin

Switzerland

Product details

Staubli B4-E-IM4-I Series 4 mm Socket Adapter

B4-E-IM4-I Series 4 mm socket adapters with an internal M4 thread for connection to threaded bolts. These socket adapters are made from machined brass with a rigid insulating sleeve. The adapters are designed to accept spring loaded 4 mm diameter plugs which also have a rigid insulating sleeve. The head of the socket adapter is slotted to enable a screwdriver to be used. The insulating sleeves are colour coded to for ease of identification

Features and Benefits

• Internal M4 thread
• Rigid colour coded insulating sleeve
• Slotted head for screw driver

Stock information temporarily unavailable.

3.542 OMR

1.771 OMR Each (In a Pack of 2) (ex VAT)

3.719 OMR

1.860 OMR Each (In a Pack of 2) (inc. VAT)

Staubli Blue Female Banana Socket, 4 mm Connector, M4 Thread Termination, 32A, 600V, Nickel Plating

3.542 OMR

1.771 OMR Each (In a Pack of 2) (ex VAT)

3.719 OMR

1.860 OMR Each (In a Pack of 2) (inc. VAT)

Staubli Blue Female Banana Socket, 4 mm Connector, M4 Thread Termination, 32A, 600V, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 181.771 OMR3.542 OMR
20 - 481.562 OMR3.124 OMR
50 - 981.370 OMR2.739 OMR
100+1.342 OMR2.684 OMR

Technical Document

Specifications

Brand

Staubli

Colour

Blue

Gender

Female

Termination Method

M4 Thread

Voltage Rating

600V

Current Rating

32A

Connector Size

4 mm

Contact Plating

Nickel

Spring Contact

Yes

Length

25mm

Contact Material

Brass

Type

Banana Socket

Country of Origin

Switzerland

Product details

Staubli B4-E-IM4-I Series 4 mm Socket Adapter

B4-E-IM4-I Series 4 mm socket adapters with an internal M4 thread for connection to threaded bolts. These socket adapters are made from machined brass with a rigid insulating sleeve. The adapters are designed to accept spring loaded 4 mm diameter plugs which also have a rigid insulating sleeve. The head of the socket adapter is slotted to enable a screwdriver to be used. The insulating sleeves are colour coded to for ease of identification

Features and Benefits

• Internal M4 thread
• Rigid colour coded insulating sleeve
• Slotted head for screw driver