Staubli Cable Coupler MC4 Series, Female, Panel Mount Solar Connector, Cable CSA, 4mm², Rated At 39A, 1.25 kV PV-ADBP4

RS Stock No.: 287-2933Brand: StaubliManufacturers Part No.: 32.0078P0001-UR
brand-logo
View all in Solar Connectors

Technical Document

Specifications

Brand

Staubli

Type

Connector

Gender

Female

Cable CSA

4mm²

Mounting Type

Panel Mount

Termination Method

Crimp

Current Rating

39A

Voltage Rating

1.25 kV

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Series

Cable Coupler MC4

Series Number

PV-ADBP4

Country of Origin

France

Stock information temporarily unavailable.

10,279.566 OMR

10,279.566 OMR 1 Bag of 5000 (ex VAT)

10,793.544 OMR

10,793.544 OMR 1 Bag of 5000 (inc. VAT)

Staubli Cable Coupler MC4 Series, Female, Panel Mount Solar Connector, Cable CSA, 4mm², Rated At 39A, 1.25 kV PV-ADBP4

10,279.566 OMR

10,279.566 OMR 1 Bag of 5000 (ex VAT)

10,793.544 OMR

10,793.544 OMR 1 Bag of 5000 (inc. VAT)

Staubli Cable Coupler MC4 Series, Female, Panel Mount Solar Connector, Cable CSA, 4mm², Rated At 39A, 1.25 kV PV-ADBP4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Staubli

Type

Connector

Gender

Female

Cable CSA

4mm²

Mounting Type

Panel Mount

Termination Method

Crimp

Current Rating

39A

Voltage Rating

1.25 kV

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Series

Cable Coupler MC4

Series Number

PV-ADBP4

Country of Origin

France