Staubli, 15A, 30 V ac, 60V dc, Red, 500mm Lead Length

RS Stock No.: 103-1746Brand: StaubliManufacturers Part No.: 64.7288-050-22
brand-logo
View all in Test Leads

Technical Document

Specifications

Brand

Staubli

Lead Length

500mm

Current Rating

15A

Colour

Red

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

30 V ac, 60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass, Copper Alloy

Insulation Material

Silicone

Minimum Operating Temperature

-50°C

Operating Temperature Range

-50 → +300 °C

Maximum Operating Temperature

+300°C

Country of Origin

Germany

Stock information temporarily unavailable.

4.873 OMR

4.873 OMR Each (ex VAT)

5.117 OMR

5.117 OMR Each (inc. VAT)

Staubli, 15A, 30 V ac, 60V dc, Red, 500mm Lead Length

4.873 OMR

4.873 OMR Each (ex VAT)

5.117 OMR

5.117 OMR Each (inc. VAT)

Staubli, 15A, 30 V ac, 60V dc, Red, 500mm Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 94.873 OMR
10 - 244.510 OMR
25+4.196 OMR

Technical Document

Specifications

Brand

Staubli

Lead Length

500mm

Current Rating

15A

Colour

Red

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

30 V ac, 60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass, Copper Alloy

Insulation Material

Silicone

Minimum Operating Temperature

-50°C

Operating Temperature Range

-50 → +300 °C

Maximum Operating Temperature

+300°C

Country of Origin

Germany