Staubli SiliStrom Series Transparent 25 mm² Hook Up Wire, 6384/0.07 mm, 10m, Silicone Insulation

RS Stock No.: 175-7488Brand: Staubli
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

Staubli

Cross Sectional Area

25 mm²

Sheath Colour

Transparent

Cable Shape

Single Core

Core Strands

6384/0.07 mm

Length

10m

Insulation material

Silicone

Outer Diameter

11.8mm

Voltage Rating

1.5 kV

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Conductor Material

Copper

Cable Type

Harsh Environment

Series

SiliStrom

Resistant To

Chemical Resistant, Impact Resistant, Radiation Resistant

Number of Strands

6384

Size of Strands

0.07 Dia. mm

Country of Origin

Germany

Stock information temporarily unavailable.

176.198 OMR

176.198 OMR 1 Reel of 10 Metres (ex VAT)

185.008 OMR

185.008 OMR 1 Reel of 10 Metres (inc. VAT)

Staubli SiliStrom Series Transparent 25 mm² Hook Up Wire, 6384/0.07 mm, 10m, Silicone Insulation

176.198 OMR

176.198 OMR 1 Reel of 10 Metres (ex VAT)

185.008 OMR

185.008 OMR 1 Reel of 10 Metres (inc. VAT)

Staubli SiliStrom Series Transparent 25 mm² Hook Up Wire, 6384/0.07 mm, 10m, Silicone Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Staubli

Cross Sectional Area

25 mm²

Sheath Colour

Transparent

Cable Shape

Single Core

Core Strands

6384/0.07 mm

Length

10m

Insulation material

Silicone

Outer Diameter

11.8mm

Voltage Rating

1.5 kV

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Conductor Material

Copper

Cable Type

Harsh Environment

Series

SiliStrom

Resistant To

Chemical Resistant, Impact Resistant, Radiation Resistant

Number of Strands

6384

Size of Strands

0.07 Dia. mm

Country of Origin

Germany