Steinel Glue Sticks 20 Sticks / 600 g 11mm

RS Stock No.: 179-7600Brand: SteinelManufacturers Part No.: 052416Distrelec Article No.: 30122684
brand-logo
View all in Glues

Technical Document

Specifications

Brand

Steinel

Glue Type

Glue Sticks

Package Size

20 Sticks / 600 g

Product Form

Stick

Length

300mm

Diameter

11mm

Maximum Operating Temperature

+210°C

Minimum Operating Temperature

+200°C

Cure Time

60 s

Country of Origin

Romania

Stock information temporarily unavailable.

23.502 OMR

23.502 OMR Each (ex VAT)

24.677 OMR

24.677 OMR Each (inc. VAT)

Steinel Glue Sticks 20 Sticks / 600 g 11mm

23.502 OMR

23.502 OMR Each (ex VAT)

24.677 OMR

24.677 OMR Each (inc. VAT)

Steinel Glue Sticks 20 Sticks / 600 g 11mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1423.502 OMR
15 - 3923.001 OMR
40+22.456 OMR

Technical Document

Specifications

Brand

Steinel

Glue Type

Glue Sticks

Package Size

20 Sticks / 600 g

Product Form

Stick

Length

300mm

Diameter

11mm

Maximum Operating Temperature

+210°C

Minimum Operating Temperature

+200°C

Cure Time

60 s

Country of Origin

Romania