Technical Document
Specifications
Brand
Stelvio KontekNumber Of Contacts
10
Number Of Rows
1
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
3A
Contact Plating
Gold over Nickel
Series
Autocom
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
125.0°C
Voltage Rating
500.0 V ac
Housing Material
PET
Contact Material
Phosphor Bronze
Product details
Autocom HE13 90° Connectors
From Stelvio Kontek, this range of AUTOCOM Single Row IDC Connectors with 90° exit are designed to receive flat or single wire cables in size ranges are 22-24 AWG. Suitable for a variety of low voltage applications, these AUTOCOM IDC Connectors are side stackable and have Double blade contacts. They are encased in black GF Thermoplastic and have an insulation resistance of 105 MΩ min, and a contact resistance of ≤20 mΩ.
Standards
HE13, HE14, IEC 603-8
2.54mm Kontek Comatel HE13 IEC603-8 Range
Gold plated board to board/board to wire interconnection system
11.825 OMR
1.182 OMR Each (In a Pack of 10) (ex VAT)
12.416 OMR
1.241 OMR Each (In a Pack of 10) (inc. VAT)
10
11.825 OMR
1.182 OMR Each (In a Pack of 10) (ex VAT)
12.416 OMR
1.241 OMR Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | 1.182 OMR | 11.825 OMR |
50 - 90 | 1.012 OMR | 10.120 OMR |
100 - 240 | 0.886 OMR | 8.855 OMR |
250 - 490 | 0.770 OMR | 7.700 OMR |
500+ | 0.720 OMR | 7.205 OMR |
Technical Document
Specifications
Brand
Stelvio KontekNumber Of Contacts
10
Number Of Rows
1
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
3A
Contact Plating
Gold over Nickel
Series
Autocom
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
125.0°C
Voltage Rating
500.0 V ac
Housing Material
PET
Contact Material
Phosphor Bronze
Product details
Autocom HE13 90° Connectors
From Stelvio Kontek, this range of AUTOCOM Single Row IDC Connectors with 90° exit are designed to receive flat or single wire cables in size ranges are 22-24 AWG. Suitable for a variety of low voltage applications, these AUTOCOM IDC Connectors are side stackable and have Double blade contacts. They are encased in black GF Thermoplastic and have an insulation resistance of 105 MΩ min, and a contact resistance of ≤20 mΩ.
Standards
HE13, HE14, IEC 603-8
2.54mm Kontek Comatel HE13 IEC603-8 Range
Gold plated board to board/board to wire interconnection system