Technical Document
Specifications
Brand
StieberInside Diameter
25mm
Outside Diameter
62mm
Torque
125Nm
Race Width
24mm
Series
63
Over-running Speed
1700 (Inner) rpm, 2600 (Outer) rpm
Keyway
Inner and Outer Race
Drag Torque
5.6Ncm
Stock information temporarily unavailable.
151.855 OMR
151.855 OMR Each (ex VAT)
159.448 OMR
159.448 OMR Each (inc. VAT)
Stieber ASNU 25 Sprag Clutch Bearing 25mm I.D., 62mm O.D., 24mm Race Width
1
151.855 OMR
151.855 OMR Each (ex VAT)
159.448 OMR
159.448 OMR Each (inc. VAT)
Stieber ASNU 25 Sprag Clutch Bearing 25mm I.D., 62mm O.D., 24mm Race Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 151.855 OMR |
5+ | 147.598 OMR |
Technical Document
Specifications
Brand
StieberInside Diameter
25mm
Outside Diameter
62mm
Torque
125Nm
Race Width
24mm
Series
63
Over-running Speed
1700 (Inner) rpm, 2600 (Outer) rpm
Keyway
Inner and Outer Race
Drag Torque
5.6Ncm