Stieber ASNU 35 Sprag Clutch Bearing 35mm I.D., 80mm O.D., 31mm Race Width

RS Stock No.: 146-5270Brand: StieberManufacturers Part No.: ASNU 35
brand-logo
View all in Sprag Clutch Bearings

Technical Document

Specifications

Brand

Stieber

Inside Diameter

35mm

Outside Diameter

80mm

Torque

383Nm

Race Width

31mm

Series

63

Over-running Speed

1200 (Inner) rpm, 1900 (Outer) rpm

Keyway

Inner and Outer Race

Drag Torque

16Ncm

Stock information temporarily unavailable.

206.002 OMR

206.002 OMR Each (ex VAT)

216.302 OMR

216.302 OMR Each (inc. VAT)

Stieber ASNU 35 Sprag Clutch Bearing 35mm I.D., 80mm O.D., 31mm Race Width

206.002 OMR

206.002 OMR Each (ex VAT)

216.302 OMR

216.302 OMR Each (inc. VAT)

Stieber ASNU 35 Sprag Clutch Bearing 35mm I.D., 80mm O.D., 31mm Race Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stieber

Inside Diameter

35mm

Outside Diameter

80mm

Torque

383Nm

Race Width

31mm

Series

63

Over-running Speed

1200 (Inner) rpm, 1900 (Outer) rpm

Keyway

Inner and Outer Race

Drag Torque

16Ncm