Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics 1.5KE39CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-201

RS Stock No.: 919-6399Brand: STMicroelectronicsManufacturers Part No.: 1.5KE39CA
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

69.7V

Minimum Breakdown Voltage

37.1V

Mounting Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage

33.3V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

143A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

9.5 x 5.3 x 5.3mm

Maximum Operating Temperature

+175 °C

Height

5.3mm

Test Current

1mA

Width

5.3mm

Maximum Reverse Leakage Current

1µA

Length

9.5mm

Product details

Transil™ TVS Axial Bidirectional 1500W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

112.200 OMR

0.187 OMR Each (In a Bag of 600) (ex VAT)

117.810 OMR

0.196 OMR Each (In a Bag of 600) (inc. VAT)

STMicroelectronics 1.5KE39CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-201

112.200 OMR

0.187 OMR Each (In a Bag of 600) (ex VAT)

117.810 OMR

0.196 OMR Each (In a Bag of 600) (inc. VAT)

STMicroelectronics 1.5KE39CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-201
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
600 - 6000.187 OMR112.200 OMR
1200 - 18000.143 OMR85.800 OMR
2400 - 54000.138 OMR82.500 OMR
6000 - 114000.126 OMR75.900 OMR
12000+0.121 OMR72.600 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

69.7V

Minimum Breakdown Voltage

37.1V

Mounting Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage

33.3V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

143A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

9.5 x 5.3 x 5.3mm

Maximum Operating Temperature

+175 °C

Height

5.3mm

Test Current

1mA

Width

5.3mm

Maximum Reverse Leakage Current

1µA

Length

9.5mm

Product details

Transil™ TVS Axial Bidirectional 1500W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more