Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Accelerometer, Gyroscope
Number of Axis
6
Technology
CMOS
Mounting Type
Surface Mount
Interface Type
I2C, MIPI I3CSM, SPI
37,642.500 OMR
7.528 OMR Each (On a Reel of 5000) (ex VAT)
39,524.625 OMR
7.904 OMR Each (On a Reel of 5000) (inc. VAT)
5000
37,642.500 OMR
7.528 OMR Each (On a Reel of 5000) (ex VAT)
39,524.625 OMR
7.904 OMR Each (On a Reel of 5000) (inc. VAT)
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Accelerometer, Gyroscope
Number of Axis
6
Technology
CMOS
Mounting Type
Surface Mount
Interface Type
I2C, MIPI I3CSM, SPI