Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
10A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
100mA
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
105A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
50mA
Dimensions
10.4 x 4.6 x 15.9mm
Length
10.4mm
Width
4.6mm
Height
15.9mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
1mA
Peak On-State Voltage
1.55V
Product details
TRIAC, 8A to 12A, STMicroelectronics
TRIACs, STMicroelectronics
0.990 OMR
0.198 OMR Each (In a Pack of 5) (ex VAT)
1.040 OMR
0.208 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
0.990 OMR
0.198 OMR Each (In a Pack of 5) (ex VAT)
1.040 OMR
0.208 OMR Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
10A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
100mA
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
105A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
50mA
Dimensions
10.4 x 4.6 x 15.9mm
Length
10.4mm
Width
4.6mm
Height
15.9mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
1mA
Peak On-State Voltage
1.55V
Product details