Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
12A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
50mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
126A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
25mA
Dimensions
10.4 x 4.6 x 9.3mm
Length
10.4mm
Width
4.6mm
Height
9.3mm
Repetitive Peak Off-State Current
0.005mA
Minimum Operating Temperature
-40 °C
Peak On-State Voltage
1.55V
Maximum Operating Temperature
+125 °C
Product details
TRIAC, 8A to 12A, STMicroelectronics
TRIACs, STMicroelectronics
15.675 OMR
0.314 OMR Each (In a Tube of 50) (ex VAT)
16.459 OMR
0.330 OMR Each (In a Tube of 50) (inc. VAT)
50
15.675 OMR
0.314 OMR Each (In a Tube of 50) (ex VAT)
16.459 OMR
0.330 OMR Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
12A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
50mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
126A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
25mA
Dimensions
10.4 x 4.6 x 9.3mm
Length
10.4mm
Width
4.6mm
Height
9.3mm
Repetitive Peak Off-State Current
0.005mA
Minimum Operating Temperature
-40 °C
Peak On-State Voltage
1.55V
Maximum Operating Temperature
+125 °C
Product details