Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
16A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
50mA
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
168A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
800V
Maximum Holding Current
50mA
Dimensions
10.4 x 4.6 x 9.3mm
Length
10.4mm
Width
4.6mm
Height
9.3mm
Repetitive Peak Off-State Current
0.005mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Peak On-State Voltage
1.55V
Country of Origin
Malaysia
Product details
TRIAC, 16A to 20A, STMicroelectronics
TRIACs, STMicroelectronics
21.725 OMR
0.434 OMR Each (In a Tube of 50) (ex VAT)
22.811 OMR
0.456 OMR Each (In a Tube of 50) (inc. VAT)
50
21.725 OMR
0.434 OMR Each (In a Tube of 50) (ex VAT)
22.811 OMR
0.456 OMR Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | 0.434 OMR | 21.725 OMR |
100 - 200 | 0.407 OMR | 20.350 OMR |
250+ | 0.390 OMR | 19.525 OMR |
Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
16A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
50mA
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
168A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
800V
Maximum Holding Current
50mA
Dimensions
10.4 x 4.6 x 9.3mm
Length
10.4mm
Width
4.6mm
Height
9.3mm
Repetitive Peak Off-State Current
0.005mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Peak On-State Voltage
1.55V
Country of Origin
Malaysia
Product details