STMicroelectronics L6387ED MOSFET Gate Driver 2, 0.65 A, 17V 8-Pin, SOIC

RS Stock No.: 445-816Brand: STMicroelectronicsManufacturers Part No.: L6387ED
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Logic Type

CMOS, TTL

Output Current

0.65 A

Supply Voltage

17V

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Driver Type

MOSFET

Topology

Half Bridge

High and Low Sides Dependency

Independent

Number of Drivers

2

Polarity

Non-Inverting

Mounting Type

Surface Mount

Height

1.25mm

Length

4.9mm

Maximum Operating Temperature

+125 °C

Product details

MOSFET & IGBT Drivers, STMicroelectronics

MOSFET & IGBT Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

3.850 OMR

0.770 OMR Each (In a Pack of 5) (ex VAT)

4.042 OMR

0.808 OMR Each (In a Pack of 5) (inc. VAT)

STMicroelectronics L6387ED MOSFET Gate Driver 2, 0.65 A, 17V 8-Pin, SOIC
Select packaging type

3.850 OMR

0.770 OMR Each (In a Pack of 5) (ex VAT)

4.042 OMR

0.808 OMR Each (In a Pack of 5) (inc. VAT)

STMicroelectronics L6387ED MOSFET Gate Driver 2, 0.65 A, 17V 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Type

CMOS, TTL

Output Current

0.65 A

Supply Voltage

17V

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Driver Type

MOSFET

Topology

Half Bridge

High and Low Sides Dependency

Independent

Number of Drivers

2

Polarity

Non-Inverting

Mounting Type

Surface Mount

Height

1.25mm

Length

4.9mm

Maximum Operating Temperature

+125 °C

Product details

MOSFET & IGBT Drivers, STMicroelectronics

MOSFET & IGBT Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more