Technical Document
Specifications
Brand
STMicroelectronicsOutput Voltage
0.6 → 38V dc
Output Current
2A
Input Voltage
4.5 → 38V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
HSOP
Power Rating
2W
Minimum Temperature
-40°C
Maximum Temperature
+150°C
Depth
1.55mm
Length
5mm
Width
4mm
Product details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
Switching Voltage Regulators, STMicroelectronics
5.308 OMR
1.062 OMR Each (In a Pack of 5) (ex VAT)
5.573 OMR
1.115 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
5.308 OMR
1.062 OMR Each (In a Pack of 5) (ex VAT)
5.573 OMR
1.115 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | 1.062 OMR | 5.308 OMR |
10 - 95 | 0.979 OMR | 4.895 OMR |
100 - 495 | 0.688 OMR | 3.438 OMR |
500+ | 0.671 OMR | 3.355 OMR |
Technical Document
Specifications
Brand
STMicroelectronicsOutput Voltage
0.6 → 38V dc
Output Current
2A
Input Voltage
4.5 → 38V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
HSOP
Power Rating
2W
Minimum Temperature
-40°C
Maximum Temperature
+150°C
Depth
1.55mm
Length
5mm
Width
4mm
Product details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.