Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LMV321LILT STMicroelectronics, Low Power, Op Amp, RRO, 1.3MHz 10 kHz, 2.7 V, 5 V, 5-Pin SOT-23

RS Stock No.: 145-8755Brand: STMicroelectronicsManufacturers Part No.: LMV321LILT
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.7 V, 5 V

Typical Gain Bandwidth Product

1.3MHz

Typical Slew Rate

0.6V/µs

Maximum Operating Frequency

10 kHz

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Output

Output Current

70 mA

Offset Voltage

7mV

Typical Voltage Gain

100 dB

Maximum Input Voltage

5.5 V

Minimum Input Voltage

2.7 V

Typical Input Voltage Noise Density

20nV/√Hz

Length

3mm

Dimensions

3 x 1.75 x 1.3mm

Height

1.3mm

Width

1.75mm

Input Voltage Range

2.7 → 5.5 V

Input Offset Current

30nA

Country of Origin

Malaysia

Product details

LMV321L, LMV358L, Low Power Rail-to-Rail Output Operational Amplifiers

The LMV321L (single) and LMV358L (dual) are general purpose operational amplifiers with offer low voltage operation.

Low-power consumption: 250 μA max (at 5 V)
Rail-to-Rail Output
Low offset voltage: 7 mV max. (at 25°C)
Power Supply voltage: 2.7 V to 5.5 V
Gain bandwidth product: 1.3 MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

220.500 OMR

0.074 OMR Each (On a Reel of 3000) (ex VAT)

231.525 OMR

0.078 OMR Each (On a Reel of 3000) (inc. VAT)

LMV321LILT STMicroelectronics, Low Power, Op Amp, RRO, 1.3MHz 10 kHz, 2.7 V, 5 V, 5-Pin SOT-23

220.500 OMR

0.074 OMR Each (On a Reel of 3000) (ex VAT)

231.525 OMR

0.078 OMR Each (On a Reel of 3000) (inc. VAT)

LMV321LILT STMicroelectronics, Low Power, Op Amp, RRO, 1.3MHz 10 kHz, 2.7 V, 5 V, 5-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.7 V, 5 V

Typical Gain Bandwidth Product

1.3MHz

Typical Slew Rate

0.6V/µs

Maximum Operating Frequency

10 kHz

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Output

Output Current

70 mA

Offset Voltage

7mV

Typical Voltage Gain

100 dB

Maximum Input Voltage

5.5 V

Minimum Input Voltage

2.7 V

Typical Input Voltage Noise Density

20nV/√Hz

Length

3mm

Dimensions

3 x 1.75 x 1.3mm

Height

1.3mm

Width

1.75mm

Input Voltage Range

2.7 → 5.5 V

Input Offset Current

30nA

Country of Origin

Malaysia

Product details

LMV321L, LMV358L, Low Power Rail-to-Rail Output Operational Amplifiers

The LMV321L (single) and LMV358L (dual) are general purpose operational amplifiers with offer low voltage operation.

Low-power consumption: 250 μA max (at 5 V)
Rail-to-Rail Output
Low offset voltage: 7 mV max. (at 25°C)
Power Supply voltage: 2.7 V to 5.5 V
Gain bandwidth product: 1.3 MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more