LMV331ICT STMicroelectronics, Comparator, Open Drain O/P, 2.7 → 5 V 5-Pin SC-70

RS Stock No.: 877-2766Brand: STMicroelectronicsManufacturers Part No.: LMV331ICT
brand-logo
View all in Comparators

Technical Document

Specifications

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

SC-70

Power Supply Type

Single

Output Type

Open Drain

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.7 → 5 V

Dimensions

2.2 x 1.35 x 1mm

Length

2.2mm

Width

1.35mm

Height

1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

50 V/mV

Country of Origin

Malaysia

Product details

Comparators, STMicroelectronics

High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified

Comparators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

2.530 OMR

0.126 OMR Each (In a Pack of 20) (ex VAT)

2.656 OMR

0.132 OMR Each (In a Pack of 20) (inc. VAT)

LMV331ICT STMicroelectronics, Comparator, Open Drain O/P, 2.7 → 5 V 5-Pin SC-70
Select packaging type

2.530 OMR

0.126 OMR Each (In a Pack of 20) (ex VAT)

2.656 OMR

0.132 OMR Each (In a Pack of 20) (inc. VAT)

LMV331ICT STMicroelectronics, Comparator, Open Drain O/P, 2.7 → 5 V 5-Pin SC-70
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
20 - 800.126 OMR2.530 OMR
100 - 9800.077 OMR1.540 OMR
1000 - 29800.072 OMR1.430 OMR
3000 - 89800.072 OMR1.430 OMR
9000+0.072 OMR1.430 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

SC-70

Power Supply Type

Single

Output Type

Open Drain

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.7 → 5 V

Dimensions

2.2 x 1.35 x 1mm

Length

2.2mm

Width

1.35mm

Height

1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

50 V/mV

Country of Origin

Malaysia

Product details

Comparators, STMicroelectronics

High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified

Comparators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more