Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
512kB
Package Type
SO8N
Pin Count
8
Maximum Random Access Time
450ns
Country of Origin
China
Stock information temporarily unavailable.
2.420 OMR
0.121 OMR Each (Supplied as a Tape) (ex VAT)
2.541 OMR
0.127 OMR Each (Supplied as a Tape) (inc. VAT)
STMicroelectronics M24512E-FMN6TP, 512kB EEPROM Memory Chip, 450ns 8-Pin SO8N
Select packaging type
Standard
20
2.420 OMR
0.121 OMR Each (Supplied as a Tape) (ex VAT)
2.541 OMR
0.127 OMR Each (Supplied as a Tape) (inc. VAT)
STMicroelectronics M24512E-FMN6TP, 512kB EEPROM Memory Chip, 450ns 8-Pin SO8N
Stock information temporarily unavailable.
Select packaging type
Standard
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
20 - 180 | 0.121 OMR | 2.420 OMR |
200 - 480 | 0.116 OMR | 2.310 OMR |
500 - 980 | 0.110 OMR | 2.200 OMR |
1000 - 1980 | 0.099 OMR | 1.980 OMR |
2000+ | 0.099 OMR | 1.980 OMR |
Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
512kB
Package Type
SO8N
Pin Count
8
Maximum Random Access Time
450ns
Country of Origin
China