Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
4kbit
Interface Type
Serial-I2C
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
128 x 32 bit, 512 x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.8 → 5.5V
Number of Bits per Word
8 bit, 32bit
Dimensions
3.1 x 4.5 x 1.05mm
Number of Words
128, 512
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Data Retention
40yr
Maximum Random Access Time
900ns
Product details
Dynamic NFC / RFID tag ICs, STMicroelectronics
The dynamic NFC / RFID tags, M24LR series offers a long-range RFID interface compatible with ISO 15693-capable NFC phones. They feature an EEPROM memory bank that can be accessed either through a low-power I²C interface, or an NFC / RFID interface operating at 13.56 MHz.
NFC / RFID - STMicroelectronics
3.190 OMR
0.319 OMR Each (In a Pack of 10) (ex VAT)
3.350 OMR
0.335 OMR Each (In a Pack of 10) (inc. VAT)
Standard
10
3.190 OMR
0.319 OMR Each (In a Pack of 10) (ex VAT)
3.350 OMR
0.335 OMR Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
4kbit
Interface Type
Serial-I2C
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
128 x 32 bit, 512 x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.8 → 5.5V
Number of Bits per Word
8 bit, 32bit
Dimensions
3.1 x 4.5 x 1.05mm
Number of Words
128, 512
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Data Retention
40yr
Maximum Random Access Time
900ns
Product details
Dynamic NFC / RFID tag ICs, STMicroelectronics
The dynamic NFC / RFID tags, M24LR series offers a long-range RFID interface compatible with ISO 15693-capable NFC phones. They feature an EEPROM memory bank that can be accessed either through a low-power I²C interface, or an NFC / RFID interface operating at 13.56 MHz.
