STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F303RE

RS Stock No.: 864-4009Brand: STMicroelectronicsManufacturers Part No.: NUCLEO
brand-logo

Technical Document

Specifications

Classification

Development Board

Kit Name

STM32 Nucleo-64

Technology

MCU

Device Core

ARM Cortex M4F

Processor Family Name

STM

Processor Part Number

STM32F303RET6

Processor Type

MCU

Country of Origin

China

Stock information temporarily unavailable.

6.358 OMR

6.358 OMR Each (ex VAT)

6.676 OMR

6.676 OMR Each (inc. VAT)

STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F303RE

6.358 OMR

6.358 OMR Each (ex VAT)

6.676 OMR

6.676 OMR Each (inc. VAT)

STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F303RE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Development Board

Kit Name

STM32 Nucleo-64

Technology

MCU

Device Core

ARM Cortex M4F

Processor Family Name

STM

Processor Part Number

STM32F303RET6

Processor Type

MCU

Country of Origin

China