STMicroelectronics P6KE180A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15

RS Stock No.: 168-6141Brand: STMicroelectronicsManufacturers Part No.: P6KE180A
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

317V

Minimum Breakdown Voltage

171V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

154V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

12.6A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Dimensions

6.75 x 3.53 x 3.53mm

Length

6.75mm

Height

3.53mm

Width

3.53mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Product details

Transil™ TVS Axial Unidirectional 600W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

77.000 OMR

0.077 OMR Each (Supplied as a Tape) (ex VAT)

80.850 OMR

0.081 OMR Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics P6KE180A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15

77.000 OMR

0.077 OMR Each (Supplied as a Tape) (ex VAT)

80.850 OMR

0.081 OMR Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics P6KE180A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
1000 - 10000.077 OMR77.000 OMR
2000 - 40000.077 OMR77.000 OMR
5000+0.072 OMR71.500 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

317V

Minimum Breakdown Voltage

171V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

154V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

12.6A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Dimensions

6.75 x 3.53 x 3.53mm

Length

6.75mm

Height

3.53mm

Width

3.53mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Product details

Transil™ TVS Axial Unidirectional 600W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more