Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
30 A
Maximum Drain Source Voltage
1200 V
Series
SCT
Package Type
H²PAK-7
Mounting Type
Surface Mount
Pin Count
7
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
SiC
Country of Origin
China
5,401.000 OMR
5.401 OMR Each (On a Reel of 1000) (ex VAT)
5,671.050 OMR
5.671 OMR Each (On a Reel of 1000) (inc. VAT)
1000
5,401.000 OMR
5.401 OMR Each (On a Reel of 1000) (ex VAT)
5,671.050 OMR
5.671 OMR Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
30 A
Maximum Drain Source Voltage
1200 V
Series
SCT
Package Type
H²PAK-7
Mounting Type
Surface Mount
Pin Count
7
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
SiC
Country of Origin
China