STMicroelectronics SCTH90 SiC N-Channel MOSFET, 116 A, 650 V, 7-Pin H2PAK-7 SCTH90N65G2V-7

RS Stock No.: 201-0869Brand: STMicroelectronicsManufacturers Part No.: SCTH90N65G2V-7
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

116 A

Maximum Drain Source Voltage

650 V

Series

SCTH90

Package Type

H²PAK-7

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

0.024 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Transistor Material

SiC

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

15.268 OMR

15.268 OMR Each (ex VAT)

16.031 OMR

16.031 OMR Each (inc. VAT)

STMicroelectronics SCTH90 SiC N-Channel MOSFET, 116 A, 650 V, 7-Pin H2PAK-7 SCTH90N65G2V-7
Select packaging type

15.268 OMR

15.268 OMR Each (ex VAT)

16.031 OMR

16.031 OMR Each (inc. VAT)

STMicroelectronics SCTH90 SiC N-Channel MOSFET, 116 A, 650 V, 7-Pin H2PAK-7 SCTH90N65G2V-7
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

116 A

Maximum Drain Source Voltage

650 V

Series

SCTH90

Package Type

H²PAK-7

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

0.024 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Transistor Material

SiC

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more