Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics SMBJ48CA, Bi-Directional TVS Diode, 600W, 2-Pin SMB

RS Stock No.: 486-1714Brand: STMicroelectronicsManufacturers Part No.: SMBJ48CA
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Bi-Directional

Maximum Clamping Voltage

100V

Minimum Breakdown Voltage

53.3V

Mounting Type

Surface Mount

Package Type

SMB

Maximum Reverse Stand-off Voltage

48V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

40A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

200nA

Height

2.45mm

Test Current

1mA

Length

4.6mm

Width

3.95mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

STMicroelectronics SMBJ48CA, Bi-Directional TVS Diode, 600W, 2-Pin SMB

P.O.A.

Each (In a Pack of 10) (ex VAT)

STMicroelectronics SMBJ48CA, Bi-Directional TVS Diode, 600W, 2-Pin SMB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Direction Type

Bi-Directional

Maximum Clamping Voltage

100V

Minimum Breakdown Voltage

53.3V

Mounting Type

Surface Mount

Package Type

SMB

Maximum Reverse Stand-off Voltage

48V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

40A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

200nA

Height

2.45mm

Test Current

1mA

Length

4.6mm

Width

3.95mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in