STMicroelectronics, ST1PS01BJR Sync Buck Converter Dual-Channel 400mA Selectable 8-Pin, Flip Chip

RS Stock No.: 216-7859Brand: STMicroelectronicsManufacturers Part No.: ST1PS01BJR
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

400mA

Maximum Output Voltage

3.3 V

Regulator Function

Buck

Minimum Output Voltage

0.625 V

Minimum Input Voltage

1.8 V

Output Type

Selectable

Number of Outputs

2

Pin Count

8

Package Type

Flip Chip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

2,997.500 OMR

0.600 OMR Each (On a Reel of 5000) (ex VAT)

3,147.375 OMR

0.630 OMR Each (On a Reel of 5000) (inc. VAT)

STMicroelectronics, ST1PS01BJR Sync Buck Converter Dual-Channel 400mA Selectable 8-Pin, Flip Chip

2,997.500 OMR

0.600 OMR Each (On a Reel of 5000) (ex VAT)

3,147.375 OMR

0.630 OMR Each (On a Reel of 5000) (inc. VAT)

STMicroelectronics, ST1PS01BJR Sync Buck Converter Dual-Channel 400mA Selectable 8-Pin, Flip Chip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

400mA

Maximum Output Voltage

3.3 V

Regulator Function

Buck

Minimum Output Voltage

0.625 V

Minimum Input Voltage

1.8 V

Output Type

Selectable

Number of Outputs

2

Pin Count

8

Package Type

Flip Chip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more