Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
11 A
Maximum Drain Source Voltage
600 V
Series
MDmesh II
Package Type
DPAK
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
1
Country of Origin
China
3.492 OMR
0.698 OMR Each (Supplied as a Tape) (ex VAT)
3.667 OMR
0.733 OMR Each (Supplied as a Tape) (inc. VAT)
Standard
5
3.492 OMR
0.698 OMR Each (Supplied as a Tape) (ex VAT)
3.667 OMR
0.733 OMR Each (Supplied as a Tape) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | 0.698 OMR | 3.492 OMR |
50 - 95 | 0.666 OMR | 3.328 OMR |
100 - 495 | 0.616 OMR | 3.080 OMR |
500 - 995 | 0.566 OMR | 2.832 OMR |
1000+ | 0.544 OMR | 2.722 OMR |
Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
11 A
Maximum Drain Source Voltage
600 V
Series
MDmesh II
Package Type
DPAK
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
1
Country of Origin
China