STMicroelectronics STripFET F3 N-Channel MOSFET, 80 A, 55 V, 3-Pin DPAK STD65N55F3

RS Stock No.: 168-7727Brand: STMicroelectronicsManufacturers Part No.: STD65N55F3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

55 V

Series

STripFET F3

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

8.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

6.2mm

Length

6.6mm

Typical Gate Charge @ Vgs

33.5 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Height

2.4mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

N-Channel STripFET™ F3, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

1,938.750 OMR

0.776 OMR Each (On a Reel of 2500) (ex VAT)

2,035.688 OMR

0.815 OMR Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics STripFET F3 N-Channel MOSFET, 80 A, 55 V, 3-Pin DPAK STD65N55F3

1,938.750 OMR

0.776 OMR Each (On a Reel of 2500) (ex VAT)

2,035.688 OMR

0.815 OMR Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics STripFET F3 N-Channel MOSFET, 80 A, 55 V, 3-Pin DPAK STD65N55F3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

55 V

Series

STripFET F3

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

8.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

6.2mm

Length

6.6mm

Typical Gate Charge @ Vgs

33.5 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Height

2.4mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

N-Channel STripFET™ F3, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more