Technical Document
Specifications
Brand
STMicroelectronicsPower Management Function
Battery Charger, Energy Harvesting
Kit Classification
Evaluation Board
Featured Device
SPV1050
Product details
SPV1050 ULP Energy Harvester and Battery Charger Evaluation Board, STMicroelectronics
The STEVAL-ISV019V1 is an Evaluation Board based on the SPV1050, an Ultra Low Power (ULP) energy harvester and battery charger with embedded MPPT and LDO (Low Dropout) Regulators.
The evaluation board is working at the best efficiency implementing the MPPT (Maximum Power Point Tracking) DC-DC converter configuration.
It is optimized to harvest energy from Photovoltaic (PV) panels supplying 0.5V to 2.5V and 30μA to 20mA. You can charge a battery with 3.7V under-voltage protection threshold and 4.2V end of charge voltage threshold. Operating flexibility is possible for a different PV panel and battery with a few easy board changes on the application components.
First start-up at 500mV input
150mV to 4.25V input working voltage range
4.25V end of charge battery voltage
3.7V battery under-voltage protection
Battery Charging & Monitoring, STMicroelectronics
23.727 OMR
23.727 OMR Each (ex VAT)
24.913 OMR
24.913 OMR Each (inc. VAT)
1
23.727 OMR
23.727 OMR Each (ex VAT)
24.913 OMR
24.913 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsPower Management Function
Battery Charger, Energy Harvesting
Kit Classification
Evaluation Board
Featured Device
SPV1050
Product details
SPV1050 ULP Energy Harvester and Battery Charger Evaluation Board, STMicroelectronics
The STEVAL-ISV019V1 is an Evaluation Board based on the SPV1050, an Ultra Low Power (ULP) energy harvester and battery charger with embedded MPPT and LDO (Low Dropout) Regulators.
The evaluation board is working at the best efficiency implementing the MPPT (Maximum Power Point Tracking) DC-DC converter configuration.
It is optimized to harvest energy from Photovoltaic (PV) panels supplying 0.5V to 2.5V and 30μA to 20mA. You can charge a battery with 3.7V under-voltage protection threshold and 4.2V end of charge voltage threshold. Operating flexibility is possible for a different PV panel and battery with a few easy board changes on the application components.
First start-up at 500mV input
150mV to 4.25V input working voltage range
4.25V end of charge battery voltage
3.7V battery under-voltage protection