STMicroelectronics MDmesh DM2 N-Channel MOSFET, 21 A, 650 V, 3-Pin TO-220FP STF28N60DM2

RS Stock No.: 168-5889Brand: STMicroelectronicsManufacturers Part No.: STF28N60DM2
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

21 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220FP

Series

MDmesh DM2

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

160 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

30 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Number of Elements per Chip

1

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Width

4.6mm

Length

10.4mm

Typical Gate Charge @ Vgs

34 nC @ 10 V

Forward Diode Voltage

1.6V

Height

16.4mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

N-Channel MDmesh DM2 Series, STMicroelectronics

The MDmesh DM2 MOSFETs offer low RDS(on) and with the Improved diode reverse recovery time for efficiency, this series is optimised for full-bridge phase-shifted ZVS topologies.

High dV/dt capability for improved system reliability
AEC-Q101 qualified

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

75.900 OMR

1.518 OMR Each (In a Tube of 50) (ex VAT)

79.695 OMR

1.594 OMR Each (In a Tube of 50) (inc. VAT)

STMicroelectronics MDmesh DM2 N-Channel MOSFET, 21 A, 650 V, 3-Pin TO-220FP STF28N60DM2

75.900 OMR

1.518 OMR Each (In a Tube of 50) (ex VAT)

79.695 OMR

1.594 OMR Each (In a Tube of 50) (inc. VAT)

STMicroelectronics MDmesh DM2 N-Channel MOSFET, 21 A, 650 V, 3-Pin TO-220FP STF28N60DM2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

21 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220FP

Series

MDmesh DM2

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

160 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

30 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Number of Elements per Chip

1

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Width

4.6mm

Length

10.4mm

Typical Gate Charge @ Vgs

34 nC @ 10 V

Forward Diode Voltage

1.6V

Height

16.4mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

N-Channel MDmesh DM2 Series, STMicroelectronics

The MDmesh DM2 MOSFETs offer low RDS(on) and with the Improved diode reverse recovery time for efficiency, this series is optimised for full-bridge phase-shifted ZVS topologies.

High dV/dt capability for improved system reliability
AEC-Q101 qualified

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more