STMicroelectronics STGB50H65FB2 IGBT, 86 A 650 V, 3-Pin D2PAK (TO-263)

RS Stock No.: 204-9869Brand: STMicroelectronicsManufacturers Part No.: STGB50H65FB2
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

86 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

272 W

Number of Transistors

1

Package Type

D2PAK (TO-263)

Pin Count

3

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

720.500 OMR

0.720 OMR Each (On a Reel of 1000) (ex VAT)

756.525 OMR

0.756 OMR Each (On a Reel of 1000) (inc. VAT)

STMicroelectronics STGB50H65FB2 IGBT, 86 A 650 V, 3-Pin D2PAK (TO-263)

720.500 OMR

0.720 OMR Each (On a Reel of 1000) (ex VAT)

756.525 OMR

0.756 OMR Each (On a Reel of 1000) (inc. VAT)

STMicroelectronics STGB50H65FB2 IGBT, 86 A 650 V, 3-Pin D2PAK (TO-263)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

86 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

272 W

Number of Transistors

1

Package Type

D2PAK (TO-263)

Pin Count

3

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more