Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
ARM Cortex M0+
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
ARM 32-bit Cortex-M0
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
RAM Size
12 kB
Program Memory Type
Flash
Country of Origin
China
1.166 OMR
0.583 OMR Each (In a Pack of 2) (ex VAT)
1.224 OMR
0.612 OMR Each (In a Pack of 2) (inc. VAT)
Standard
2
1.166 OMR
0.583 OMR Each (In a Pack of 2) (ex VAT)
1.224 OMR
0.612 OMR Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | 0.583 OMR | 1.166 OMR |
10 - 18 | 0.522 OMR | 1.045 OMR |
20 - 38 | 0.500 OMR | 1.001 OMR |
40 - 58 | 0.490 OMR | 0.979 OMR |
60+ | 0.478 OMR | 0.957 OMR |
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
ARM Cortex M0+
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
ARM 32-bit Cortex-M0
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
RAM Size
12 kB
Program Memory Type
Flash
Country of Origin
China