STMicroelectronics ARM Cortex M0+ MCU, STM32 Microcontroller, 48MHz, 128 kByte, 32-Pin UFBGA

RS Stock No.: 330-609Brand: STMicroelectronicsManufacturers Part No.: STM32C071KBU6N
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32

Package Type

UFBGA

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0+ MCU

Program Memory Size

128 Kbyte

Maximum Frequency

48MHz

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

4.488 OMR

4.488 OMR Each (ex VAT)

4.712 OMR

4.712 OMR Each (inc. VAT)

STMicroelectronics ARM Cortex M0+ MCU, STM32 Microcontroller, 48MHz, 128 kByte, 32-Pin UFBGA

4.488 OMR

4.488 OMR Each (ex VAT)

4.712 OMR

4.712 OMR Each (inc. VAT)

STMicroelectronics ARM Cortex M0+ MCU, STM32 Microcontroller, 48MHz, 128 kByte, 32-Pin UFBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 94.488 OMR
10 - 994.438 OMR
100+4.406 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32

Package Type

UFBGA

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0+ MCU

Program Memory Size

128 Kbyte

Maximum Frequency

48MHz

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more