Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F0
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
RAM Size
4 kB
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
2.4 → 3.6 V
Number of I2C Channels
1
Minimum Operating Temperature
-40 °C
Dimensions
7.2 x 7.2 x 1.45mm
Instruction Set Architecture
RISC
Width
7.2mm
Height
1.45mm
ADCs
12 x 12 bit
Length
7.2mm
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Country of Origin
Malaysia
4.428 OMR
0.886 OMR Each (In a Pack of 5) (ex VAT)
4.649 OMR
0.930 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
4.428 OMR
0.886 OMR Each (In a Pack of 5) (ex VAT)
4.649 OMR
0.930 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | 0.886 OMR | 4.428 OMR |
50 - 95 | 0.688 OMR | 3.438 OMR |
100 - 245 | 0.572 OMR | 2.860 OMR |
250 - 995 | 0.556 OMR | 2.778 OMR |
1000+ | 0.544 OMR | 2.722 OMR |
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F0
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
RAM Size
4 kB
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
2.4 → 3.6 V
Number of I2C Channels
1
Minimum Operating Temperature
-40 °C
Dimensions
7.2 x 7.2 x 1.45mm
Instruction Set Architecture
RISC
Width
7.2mm
Height
1.45mm
ADCs
12 x 12 bit
Length
7.2mm
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Country of Origin
Malaysia