Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F4
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
144
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
1.024 MB
Maximum Frequency
180MHz
RAM Size
256 kB
USB Channels
2
Number of PWM Units
2 x 16 bit
Number of SPI Channels
3
Number of UART Channels
4
Number of CAN Channels
2
Number of USART Channels
4
Typical Operating Supply Voltage
3.6 V
Number of I2C Channels
3
ADCs
24 x 12 bit
Length
20mm
Maximum Number of Ethernet Channels
1
Number of ADC Units
3
Maximum Operating Temperature
+85 °C
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
DSP
Pulse Width Modulation
2 (16 bit)
Dimensions
20 x 20 x 1.4mm
Width
20mm
Height
1.4mm
Number of LIN Channels
0
Number of Ethernet Channels
1
Number of PCI Channels
0
Product details
STM32F429/439 Microcontrollers, STMicroelectronics
The STM32 F429/F439 microcontroller are based on the ARM® Cortex™ M4 microcontroller with 180 MHz CPU operating up to 256 KB SRAM and up to 2 MB of dual bank Flash with SDRAM interface, Chrom-ART and LCD-TFT controller. The STM32F439 crypto/hash processor provides hardware acceleration for AES 128, 192, 256, Triple DES, and hash (MD5, SHA-1).
STs STM32 F429/439 Cortex M4 core architecture offers enhanced I/Os and peripherals which include Serial Audio Interface (SAI), true number random generator (RNG) and RTC, DACs, ADCs, 16-bit and 32-bit timers. As well as power saving modes that allow the design of low-power applications. In addition to this it has an Ethernet MAC and camera interface for CMOS sensors. The STM32 F429/439 32-bit Flash MCUs feature a Floating point unit (FPU) with digital signal processing (DSP) instructions and a memory protection unit (MPU) which increase your application security.
They will cover a wide range of applications which include motor drive and application control, Industrial applications: Inverters, PLC, scanners, HVAC, video intercom, Home audio appliances and Medical equipment.
ARM 32-bit Cortex™ M4 CPU with FPU
LCD-TFT Controller
Chrom-ART Accelerator
Adaptive real-time accelerator (ART Accelerator™)
Flash memory: up to 2 MB; SRAM: Up to 256+4 KB (includes 64 KB of CCM (core coupled memory) data RAM
Power supply: 1.8 V to 3.6 V
Timers: 16-bit and 32-bit timers
DACs, 12-bit ADCs
Real time clock (RTC)
True random number generator (RNG)
Crypto/hash processor (STM32F437 only)
Audio connectivity: dedicated audio PLL, I2S, serial audio interface (SAI)
Communication interfaces: USARTs, UARTs, SPI, I2C, CAN and SDIO
Extendable memory range: flexible memory controller and supports the Compact Flash, SRAM, PSRAM, NOR and NAND and SDRAM memories
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.
P.O.A.
Production pack (Tray)
1
P.O.A.
Production pack (Tray)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F4
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
144
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
1.024 MB
Maximum Frequency
180MHz
RAM Size
256 kB
USB Channels
2
Number of PWM Units
2 x 16 bit
Number of SPI Channels
3
Number of UART Channels
4
Number of CAN Channels
2
Number of USART Channels
4
Typical Operating Supply Voltage
3.6 V
Number of I2C Channels
3
ADCs
24 x 12 bit
Length
20mm
Maximum Number of Ethernet Channels
1
Number of ADC Units
3
Maximum Operating Temperature
+85 °C
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
DSP
Pulse Width Modulation
2 (16 bit)
Dimensions
20 x 20 x 1.4mm
Width
20mm
Height
1.4mm
Number of LIN Channels
0
Number of Ethernet Channels
1
Number of PCI Channels
0
Product details
STM32F429/439 Microcontrollers, STMicroelectronics
The STM32 F429/F439 microcontroller are based on the ARM® Cortex™ M4 microcontroller with 180 MHz CPU operating up to 256 KB SRAM and up to 2 MB of dual bank Flash with SDRAM interface, Chrom-ART and LCD-TFT controller. The STM32F439 crypto/hash processor provides hardware acceleration for AES 128, 192, 256, Triple DES, and hash (MD5, SHA-1).
STs STM32 F429/439 Cortex M4 core architecture offers enhanced I/Os and peripherals which include Serial Audio Interface (SAI), true number random generator (RNG) and RTC, DACs, ADCs, 16-bit and 32-bit timers. As well as power saving modes that allow the design of low-power applications. In addition to this it has an Ethernet MAC and camera interface for CMOS sensors. The STM32 F429/439 32-bit Flash MCUs feature a Floating point unit (FPU) with digital signal processing (DSP) instructions and a memory protection unit (MPU) which increase your application security.
They will cover a wide range of applications which include motor drive and application control, Industrial applications: Inverters, PLC, scanners, HVAC, video intercom, Home audio appliances and Medical equipment.
ARM 32-bit Cortex™ M4 CPU with FPU
LCD-TFT Controller
Chrom-ART Accelerator
Adaptive real-time accelerator (ART Accelerator™)
Flash memory: up to 2 MB; SRAM: Up to 256+4 KB (includes 64 KB of CCM (core coupled memory) data RAM
Power supply: 1.8 V to 3.6 V
Timers: 16-bit and 32-bit timers
DACs, 12-bit ADCs
Real time clock (RTC)
True random number generator (RNG)
Crypto/hash processor (STM32F437 only)
Audio connectivity: dedicated audio PLL, I2S, serial audio interface (SAI)
Communication interfaces: USARTs, UARTs, SPI, I2C, CAN and SDIO
Extendable memory range: flexible memory controller and supports the Compact Flash, SRAM, PSRAM, NOR and NAND and SDRAM memories
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.